Part Details for 12F100PBF by International Rectifier
Overview of 12F100PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12F100PBF
12F100PBF CAD Models
12F100PBF Part Data Attributes:
|
12F100PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
12F100PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-4 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50009-037 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 12F100PBF
This table gives cross-reference parts and alternative options found for 12F100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12F100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4458R | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-4, | Semitronics Corp | 12F100PBF vs 1N4458R |
SW10PCN012 | DIODE 17 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | 12F100PBF vs SW10PCN012 |
JAN1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | 12F100PBF vs JAN1N4458R |
1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | 12F100PBF vs 1N4458R |
1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 12F100PBF vs 1N4458R |
12F100 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 12F100PBF vs 12F100 |
JANTX1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 12F100PBF vs JANTX1N4458R |
JANTX1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, DO-4, DO-4, 1 PIN | Defense Logistics Agency | 12F100PBF vs JANTX1N4458R |
JAN1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 12F100PBF vs JAN1N4458R |
SR10A-20S | Rectifier Diode, 1 Phase, 12A, Silicon, STUD TYPE PACKAGE | Mitsubishi Electric | 12F100PBF vs SR10A-20S |