There are no models available for this part yet.
Overview of 12CX2A by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12CX2A by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39B4712
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell 12CX2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,146.1800 / $1,395.9900 | Buy Now | |
DISTI #
785-12CX2A
|
Mouser Electronics | Basic / Snap Action Switches HAZARDOUS LOCATION RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70399419
|
RS | Limit Switch, Explosion Proof, Short Housing, Side Rotary, Lever not included | Honeywell 12CX2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$1,265.4000 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 480VAC 250VDC 2HP Rotary Screw Mount RoHS: Compliant |
4 In Stock |
|
$1,261.3000 / $1,360.7900 | Buy Now | ||
DISTI #
76873854
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 20A 480VAC 250VDC 2HP Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 3 |
|
$1,639.6900 / $1,769.0270 | Buy Now | |
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 480VAC 250VDC 2HP Rotary Screw Mount RoHS: Compliant |
4 In Stock |
|
$1,261.3000 / $1,360.7900 | Buy Now | ||
Neutron USA | Basic / Snap Action Switch, side rotary, short house, SPDTx2, 20A, Side Mt, HAZARDOUS LOCATION | 11 |
|
$1,298.9900 | Buy Now |
CAD Models for 12CX2A by Honeywell Sensing and Control
Part Data Attributes for 12CX2A by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
SIDE ROTARY
|
Contact (AC) Max Rating R Load
|
.5A@480VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@250VDC
|
Contact Voltage(AC)-Max
|
480 V
|
Contact Voltage(DC)-Max
|
250 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EXPLOSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|