Part Details for 12ZM10D by Hokuriku Electric Industry Co Ltd
Overview of 12ZM10D by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 12ZM10D
12ZM10D CAD Models
12ZM10D Part Data Attributes:
|
12ZM10D
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12ZM10D
Hokuriku Electric Industry Co Ltd
Varistor, 8V, 1.2J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 8 V |
Alternate Parts for 12ZM10D
This table gives cross-reference parts and alternative options found for 12ZM10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12ZM10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V12ZS2 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 12ZM10D vs V12ZS2 |
V12ZA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 12ZM10D vs V12ZA2X1347 |
V12ZU2 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 12ZM10D vs V12ZU2 |
V12ZS2X10 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 12ZM10D vs V12ZS2X10 |
AA5556403-058 | Varistor, 8V, 1.2J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | 12ZM10D vs AA5556403-058 |
V12ZS2PX10 | Varistor, 8V, 1.2J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 12ZM10D vs V12ZS2PX10 |
D6121ZOV609RA02 | Varistor, 8V, 1.2J, Through Hole Mount, RADIAL LEADED | Maida Development Company | 12ZM10D vs D6121ZOV609RA02 |