Part Details for D6121ZOV609RA02 by Maida Development Company
Overview of D6121ZOV609RA02 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D6121ZOV609RA02
D6121ZOV609RA02 CAD Models
D6121ZOV609RA02 Part Data Attributes:
|
D6121ZOV609RA02
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6121ZOV609RA02
Maida Development Company
Varistor, 8V, 1.2J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 8 V |
Alternate Parts for D6121ZOV609RA02
This table gives cross-reference parts and alternative options found for D6121ZOV609RA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6121ZOV609RA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V12ZS2 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6121ZOV609RA02 vs V12ZS2 |
V12ZA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6121ZOV609RA02 vs V12ZA2X1347 |
V12ZU2 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6121ZOV609RA02 vs V12ZU2 |
V12ZS2X10 | RESISTOR, VOLTAGE DEPENDENT, 8V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6121ZOV609RA02 vs V12ZS2X10 |
AA5556403-058 | Varistor, 8V, 1.2J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D6121ZOV609RA02 vs AA5556403-058 |
V12ZS2PX10 | Varistor, 8V, 1.2J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | D6121ZOV609RA02 vs V12ZS2PX10 |