Part Details for 12A02MH-TL-E by onsemi
Overview of 12A02MH-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12A02MH-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2113
|
Newark | Bipolar Transistor, -12V, -1A, Low Vce(Sat) Pnp Single Mcph3/Reel |Onsemi 12A02MH-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70339203
|
RS | ON Semi 12A02MH-TL-E PNP Bipolar Transistor, 1 A, 12 V, 3-Pin MCPH | ON Semiconductor 12A02MH-TL-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 / $0.1260 | RFQ |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Bristol Electronics | 2818 |
|
RFQ | ||
|
Quest Components | 1999 |
|
$0.5880 / $1.6800 | Buy Now |
Part Details for 12A02MH-TL-E
12A02MH-TL-E CAD Models
12A02MH-TL-E Part Data Attributes:
|
12A02MH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
12A02MH-TL-E
onsemi
Bipolar Transistor, -12V, -1A, Low VCE(sat) PNP Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 12A02MH-TL-E
This table gives cross-reference parts and alternative options found for 12A02MH-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12A02MH-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12A02MH | Small Signal Bipolar Transistor, 1A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, MCPH3, 3 PIN | SANYO Electric Co Ltd | 12A02MH-TL-E vs 12A02MH |
12A02MH | Small Signal Bipolar Transistor, 1A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, MCPH3, 3 PIN | SANYO Semiconductor Co Ltd | 12A02MH-TL-E vs 12A02MH |