Part Details for 12A02S by SANYO Electric Co Ltd
Overview of 12A02S by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12A02S
12A02S CAD Models
12A02S Part Data Attributes:
|
12A02S
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12A02S
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 0.8A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, SMCP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for 12A02S
This table gives cross-reference parts and alternative options found for 12A02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12A02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12A02SS | Small Signal Bipolar Transistor, 0.8A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL., SSFP, 3 PIN | SANYO Electric Co Ltd | 12A02S vs 12A02SS |
12A02CH | Small Signal Bipolar Transistor, 1A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, CPH3, 3 PIN | SANYO Semiconductor Co Ltd | 12A02S vs 12A02CH |
12A02SS | Small Signal Bipolar Transistor, 0.8A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL., SSFP, 3 PIN | SANYO Semiconductor Co Ltd | 12A02S vs 12A02SS |
12A02MH | Small Signal Bipolar Transistor, 1A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, MCPH3, 3 PIN | SANYO Semiconductor Co Ltd | 12A02S vs 12A02MH |
12A02MH | Small Signal Bipolar Transistor, 1A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, MCPH3, 3 PIN | SANYO Electric Co Ltd | 12A02S vs 12A02MH |