Part Details for 128LMX160M2CH by Cornell Dubilier Electronics Inc
Overview of 128LMX160M2CH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 128LMX160M2CH
128LMX160M2CH CAD Models
128LMX160M2CH Part Data Attributes
|
128LMX160M2CH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
128LMX160M2CH
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 207.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3145 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2930 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 128LMX160M2CH
This table gives cross-reference parts and alternative options found for 128LMX160M2CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 128LMX160M2CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG160M1200BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 128LMX160M2CH vs LG160M1200BPF42550 |
8122MBM2550LHN0110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 128LMX160M2CH vs 8122MBM2550LHN0110 |
ECS2CBW122MLL10250050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nantong Jianghai Capacitor Co Ltd | 128LMX160M2CH vs ECS2CBW122MLL10250050 |
ELG128M160AR6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 128LMX160M2CH vs ELG128M160AR6AA |
1122MBM2550LHN9110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 128LMX160M2CH vs 1122MBM2550LHN9110 |
1122MBM2550LHN0110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 128LMX160M2CH vs 1122MBM2550LHN0110 |
SLP122M160C9P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 128LMX160M2CH vs SLP122M160C9P3 |
ELG128M160AR6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | KEMET Corporation | 128LMX160M2CH vs ELG128M160AR6AV |
LG160M1200BP342550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 128LMX160M2CH vs LG160M1200BP342550 |
SLP122M160C9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 128LMX160M2CH vs SLP122M160C9P3A |