There are no models available for this part yet.
Overview of LG160M1200BPF42550 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for LG160M1200BPF42550 by YAGEO Corporation
Part Data Attributes for LG160M1200BPF42550 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
5.76 mA
|
Length
|
50 mm
|
Manufacturer Series
|
LG
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2430 mA
|
Series
|
LG
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LG160M1200BPF42550
This table gives cross-reference parts and alternative options found for LG160M1200BPF42550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG160M1200BPF42550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8122MBM2550LHN0110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M1200BPF42550 vs 8122MBM2550LHN0110 |
ECS2CBW122MLL10250050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nantong Jianghai Capacitor Co Ltd | LG160M1200BPF42550 vs ECS2CBW122MLL10250050 |
128LMX160M2CH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LG160M1200BPF42550 vs 128LMX160M2CH |
ELG128M160AR6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG160M1200BPF42550 vs ELG128M160AR6AA |
1122MBM2550LHN9110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M1200BPF42550 vs 1122MBM2550LHN9110 |
1122MBM2550LHN0110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M1200BPF42550 vs 1122MBM2550LHN0110 |
SLP122M160C9P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG160M1200BPF42550 vs SLP122M160C9P3 |
ELG128M160AR6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | KEMET Corporation | LG160M1200BPF42550 vs ELG128M160AR6AV |
LG160M1200BP342550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG160M1200BPF42550 vs LG160M1200BP342550 |
SLP122M160C9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LG160M1200BPF42550 vs SLP122M160C9P3A |