Part Details for 127LBB450M2BF by Cornell Dubilier Electronics Inc
Overview of 127LBB450M2BF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 127LBB450M2BF
127LBB450M2BF CAD Models
127LBB450M2BF Part Data Attributes
|
127LBB450M2BF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
127LBB450M2BF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2072.33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6971 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 127LBB450M2BF
This table gives cross-reference parts and alternative options found for 127LBB450M2BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127LBB450M2BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS121M2W-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Xicon Passive Components | 127LBB450M2BF vs LS121M2W-2240 |
LS-121M2WL3A2240 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 127LBB450M2BF vs LS-121M2WL3A2240 |
PEH506YAE3120M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 127LBB450M2BF vs PEH506YAE3120M3 |
B43624A5127M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 127LBB450M2BF vs B43624A5127M002 |
LS-121M2W-A2240 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 127LBB450M2BF vs LS-121M2W-A2240 |
B43624A5127M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 127LBB450M2BF vs B43624A5127M080 |
B43624A5127M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 127LBB450M2BF vs B43624A5127M000 |
B43624A5127M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 127LBB450M2BF vs B43624A5127M007 |
TYSV2W127H40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF | TE Connectivity | 127LBB450M2BF vs TYSV2W127H40ML |
B43624A5127M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 127LBB450M2BF vs B43624A5127M087 |