1276S25T000
Leoco USA Corp
Description: Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug

Overview of 1276S25T000 by Leoco USA Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 1276S25T000 by Leoco USA Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1276S25T000 by Leoco USA Corp

1276S25T000
Leoco USA Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.181 inch
Body Length
1.27 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
2.45 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE6T
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
120u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.094 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Withdrawl Force-Min
0.147 N
Want to compare parts?
  1. 1276S25T000
    Leoco USA Corp
    Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for 1276S25T000

This table gives cross-reference parts and alternative options found for 1276S25T000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1276S25T000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200-1-025-0-HTF-LS0 Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 1276S25T000 vs 200-1-025-0-HTF-LS0
801-87-025-65-410101 Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 1276S25T000 vs 801-87-025-65-410101
2162A11X09-S-D2-G Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug Leamax Enterprise Co Ltd 1276S25T000 vs 2162A11X09-S-D2-G
1276S25U000 Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug Leoco USA Corp 1276S25T000 vs 1276S25U000
346-87-125-41-035101 Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 1276S25T000 vs 346-87-125-41-035101
851-87-025-20-001101 Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 1276S25T000 vs 851-87-025-20-001101
1276S25W000 Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug Leoco USA Corp 1276S25T000 vs 1276S25W000
1276S25Z000 Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug Leoco USA Corp 1276S25T000 vs 1276S25Z000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1276S25T000 by Leoco USA Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1276S25T000 by Leoco USA Corp

Select Manufacturer
Which Manufacturer of 1276S25T000 would you like to use for your alert(s)?
  • Please alert me when 1276S25T000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1276S25T000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1276S25T000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1276S25T000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1276S25T000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1276S25T000 by Leoco USA Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: