1253111-1
vs
22658304
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HUBER+SUHNER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
CAPTIVE CENTER CONTACT
|
CAPTIVE CENTER CONTACT
|
Body Depth |
0.343 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
BLINDMATE CONNECTOR
|
BLINDMATE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
2 mΩ
|
|
Contact Style |
COAX
|
|
Coupling Type |
SNAP
|
SLIDE ON
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
13.344 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
TFE FLUOROCARBON
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
18 GHz
|
22 GHz
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
NO
|
Shell Finish |
GOLD
|
|
Shell Material |
STAINLESS STEEL
|
|
Terminal Length |
0.029 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
|
Base Number Matches |
1
|
1
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
VSWR |
|
1.2
|
|
|
|
Compare 1253111-1 with alternatives
Compare 22658304 with alternatives