Part Details for 1241209-1 by TE Connectivity
Overview of 1241209-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241209-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1241209-1-ND
|
DigiKey | CONN HEADER R/A 40POS 2.5MM Min Qty: 15 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
48886 In Stock |
|
$3.0900 / $5.8600 | Buy Now |
DISTI #
A122719-ND
|
DigiKey | CONN HEADER R/A 40POS 2.5MM Min Qty: 15 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1353 | Buy Now |
DISTI #
1241209-1
|
Avnet Americas | Conn Rectangular PIN 40 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 1241209-1) RoHS: Compliant Min Qty: 504 Package Multiple: 168 Container: Bulk | 0 |
|
$4.5367 / $5.4594 | Buy Now |
DISTI #
571-1241209-1
|
Mouser Electronics | Headers & Wire Housings MODU STLEI16+12+12P RoHS: Compliant | 226 |
|
$5.3100 / $8.9200 | Buy Now |
DISTI #
72053269
|
RS | Connector, AMPMODU, Modu Stlei16+12+12P | TE Connectivity 1241209-1 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 / $6.0100 | RFQ |
|
Future Electronics | MODU STLEI16+12+12P RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 168 Container: Box | 0Box |
|
$4.5300 | Buy Now |
DISTI #
AMP1241209-1
|
Heilind Electronics | MODU STLEI16+12+12P | Americas - 0 in Stock |
|
$4.3809 / $5.7384 | Buy Now |
|
Onlinecomponents.com | MODU STLEI16+12+12P RoHS: Compliant |
48886 Partner Stock |
|
$3.1700 / $7.7200 | Buy Now |
DISTI #
1241209-1
|
Avnet Americas | Conn Rectangular PIN 40 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 1241209-1) RoHS: Compliant Min Qty: 504 Package Multiple: 168 Container: Bulk | 0 |
|
$4.5367 / $5.4594 | Buy Now |
DISTI #
1241209-1
|
Avnet Americas | Conn Rectangular PIN 40 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 1241209-1) RoHS: Compliant Min Qty: 504 Package Multiple: 168 Container: Bulk | 0 |
|
$4.5367 / $5.4594 | Buy Now |
Part Details for 1241209-1
1241209-1 CAD Models
1241209-1 Part Data Attributes
|
1241209-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241209-1
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.948 inch | |
Body Depth | 0.858 inch | |
Body Length | 3.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1241209-1
This table gives cross-reference parts and alternative options found for 1241209-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241209-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91687-320LF | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight. | Amphenol Communications Solutions | 1241209-1 vs 91687-320LF |
ETMM-120-02-L-D-TH | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1241209-1 vs ETMM-120-02-L-D-TH |
94269-140 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1241209-1 vs 94269-140 |
LTMM-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 1241209-1 vs LTMM-120-01-F-D-SM |
EHT-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, | Samtec Inc | 1241209-1 vs EHT-120-01-F-D-SM |
STMM-120-02-SM-D | Board Connector | Samtec Inc | 1241209-1 vs STMM-120-02-SM-D |
71980-240LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1241209-1 vs 71980-240LF |
TSW-120-07-FM-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 1241209-1 vs TSW-120-07-FM-D |
1658549-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 1241209-1 vs 1658549-1 |
3-1761713-3 | IDC LOW PRO HDR 40P VERT SHT L | TE Connectivity | 1241209-1 vs 3-1761713-3 |