-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 40P VERT SHT L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5052
|
Newark | 3-1761713-3 - Idc Low Pro Hdr 40P Vert Sht L Rohs Compliant: Yes |Amp Te Connectivity 3-1761713-3 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.3200 / $7.0500 | Buy Now |
DISTI #
18R0390
|
Newark | Idc Low Pro Hdr 40P Vert Sht Lat Blue |Amp Te Connectivity 3-1761713-3 Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $5.1400 | Buy Now |
DISTI #
3-1761713-3-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3284 In Stock |
|
$4.1139 / $5.0900 | Buy Now |
DISTI #
3-1761713-3
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-1761713-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 7 |
|
$3.6367 / $3.9000 | Buy Now |
DISTI #
571-3-1761713-3
|
Mouser Electronics | Headers & Wire Housings TERM PIDG HK 16-14 6 RoHS: Compliant | 35 |
|
$4.7100 / $7.9700 | Buy Now |
DISTI #
V36:1790_11893098
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2337 | Americas - 123 |
|
$4.0990 / $5.0550 | Buy Now |
DISTI #
72019044
|
RS | Idc Low Pro Header, 40P Vert Sht L | TE Connectivity 3-1761713-3 RoHS: Not Compliant Min Qty: 624 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 / $6.2800 | RFQ |
|
Future Electronics | IDC LOW PRO HDR 40P VERT SHT L RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Container: Tray | 0Tray |
|
$3.8800 | Buy Now |
DISTI #
AMP3-1761713-3
|
Heilind Electronics | IDC LOW PRO HDR 40P VERT SHT L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant |
522 In Stock |
|
$3.9300 / $4.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1761713-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1761713-3
TE Connectivity
IDC LOW PRO HDR 40P VERT SHT L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.4 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.162 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1761713-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1761713-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESHF-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-1761713-3 vs ESHF-120-01-F-D-SM |
TSSH-120-01-L-D-RA | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 3-1761713-3 vs TSSH-120-01-L-D-RA |
TSSH-120-01-T-D-RA | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 3-1761713-3 vs TSSH-120-01-T-D-RA |
STMM-120-01-T-D-RA | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 3-1761713-3 vs STMM-120-01-T-D-RA |
EHF-120-01-LM-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | 3-1761713-3 vs EHF-120-01-LM-D |
LTMM-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 3-1761713-3 vs LTMM-120-01-F-D-SM |
5536280-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-1761713-3 vs 5536280-1 |
71979-240LF | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 40 Positions, with retention legs, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 3-1761713-3 vs 71979-240LF |
TSW-120-07-LM-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-1761713-3 vs TSW-120-07-LM-D |
94269-140 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 3-1761713-3 vs 94269-140 |