1241.1108.3098
Schurter Electronic Components
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight

Overview of 1241.1108.3098 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 1241.1108.3098 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1241.1108.3098 by Schurter Electronic Components

1241.1108.3098
Schurter Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
0.5 mm
Actuator Type
SQUARE TYPE
Body Breadth
18 mm
Body Height
5.4 mm
Body Length or Diameter
18 mm
Center Contact Material
BRASS
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
0.1 ms
Contact Current(DC)-Max
0.125 A
Contact (DC) Max Power Rating R Load
0.72VA@48VDC
Contact (DC) Max Rating R Load
0.125A@48VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
48 V
Electrical Life
1000000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
4 N
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
2
Sealing
IP65
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Length
0.141 inch
Termination Type
SOLDER
Want to compare parts?
  1. 1241.1108.3098
    Schurter Electronic Components
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight
    VS

Alternate Parts for 1241.1108.3098

This table gives cross-reference parts and alternative options found for 1241.1108.3098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1108.3098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1241.1106.7095 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount Schurter Electronic Components 1241.1108.3098 vs 1241.1106.7095
1241.1110.3091 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight Schurter Electronic Components 1241.1108.3098 vs 1241.1110.3091
1241.1108.3097 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight Schurter Electronic Components 1241.1108.3098 vs 1241.1108.3097
1241.1110.6093 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight Schurter Electronic Components 1241.1108.3098 vs 1241.1110.6093
1241.1102.7097 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount Schurter Electronic Components 1241.1108.3098 vs 1241.1102.7097
1241.1106.6091 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount Schurter Electronic Components 1241.1108.3098 vs 1241.1106.6091
1241.1102.6096 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount Schurter Electronic Components 1241.1108.3098 vs 1241.1102.6096
1241.1106.7096 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount Schurter Electronic Components 1241.1108.3098 vs 1241.1106.7096
1241.1110.6095 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight Schurter Electronic Components 1241.1108.3098 vs 1241.1110.6095
1241.1108.7093 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight Schurter Electronic Components 1241.1108.3098 vs 1241.1108.7093

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1241.1108.3098 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1241.1108.3098 by Schurter Electronic Components

  • Please alert me when 1241.1108.3098 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1241.1108.3098 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1241.1108.3098 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1241.1108.3098 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1241.1108.3098.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1241.1108.3098 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: