Part Details for 1241.1102.7097 by Schurter Electronic Components
Overview of 1241.1102.7097 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.1102.7097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B6473
|
Newark | Mcs 18Mm Square Black None Standard/Carton Box |Schurter 1241.1102.7097 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $10.0300 | Buy Now |
DISTI #
486-4628-ND
|
DigiKey | SWITCH PUSH SPST-NO 80MA 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
200 In Stock |
|
$5.8300 / $8.7300 | Buy Now |
DISTI #
1241.1102.7097
|
Avnet Americas | MCS 18 FP. QD. BL - SW - Boxed Product (Development Kits) (Alt: 1241.1102.7097) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$5.6901 / $6.6724 | Buy Now |
DISTI #
693-1241.1102.7097
|
Mouser Electronics | Pushbutton Switches MCS 18 FP. QD. SW SW RoHS: Compliant | 87 |
|
$5.8300 / $8.3100 | Buy Now |
DISTI #
70481580
|
RS | SWITCH PUSH SPST-NO 80MA 24V | Schurter 1241.1102.7097 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$6.2200 | Buy Now |
|
Onlinecomponents.com | MCS 18 FP. QD. BL - SW RoHS: Compliant |
100 In Stock |
|
$6.4000 / $9.7600 | Buy Now |
DISTI #
000000000001054816
|
Sager | Pushbutton Switches MCS 18 FP. QD. SW SW Min Qty: 200 | 0 |
|
$5.9000 / $6.2200 | Buy Now |
DISTI #
1241.1102.7097
|
Avnet Abacus | MCS 18 FP. QD. BL - SW (Alt: 1241.1102.7097) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MCS 18 FP. QD. BL - SW RoHS: Compliant |
100 In Stock |
|
$6.4000 / $9.7600 | Buy Now |
Part Details for 1241.1102.7097
1241.1102.7097 CAD Models
1241.1102.7097 Part Data Attributes
|
1241.1102.7097
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1102.7097
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Travel | 0.5 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 18 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 18 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.08 A | |
Contact (DC) Max Power Rating R Load | 0.36VA@24VDC | |
Contact (DC) Max Rating R Load | .08A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYSULFONE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for 1241.1102.7097
This table gives cross-reference parts and alternative options found for 1241.1102.7097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1102.7097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1106.7095 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1102.7097 vs 1241.1106.7095 |
1241.1110.3091 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1102.7097 vs 1241.1110.3091 |
1241.1108.3098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1102.7097 vs 1241.1108.3098 |
1241.1108.3097 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1102.7097 vs 1241.1108.3097 |
1241.1110.6093 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1102.7097 vs 1241.1110.6093 |
1241.1106.6091 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1102.7097 vs 1241.1106.6091 |
1241.1102.6096 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1102.7097 vs 1241.1102.6096 |
1241.1106.7096 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1102.7097 vs 1241.1106.7096 |
1241.1110.6095 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1102.7097 vs 1241.1110.6095 |
1241.1108.7093 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.08A, 24VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1102.7097 vs 1241.1108.7093 |