-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 176 Contact(s), 8 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
124093
ERNI
Buy Now
Datasheet
|
Compare Parts:
124093
ERNI
Board Connector, 176 Contact(s), 8 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ERNI | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.718 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.992 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 124093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 124093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R87PA8100N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 124093 vs HM2R87PA8100N9 |
933011 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Plug, | ERNI | 124093 vs 933011 |
5646442-9 | 2MMHM,ASY,T-D,REC,TWIST TULIP | TE Connectivity | 124093 vs 5646442-9 |
HM2R87PA8101N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 124093 vs HM2R87PA8101N9 |
HM2R87PA8101N9C | Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 124093 vs HM2R87PA8101N9C |
3-646486-0 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 124093 vs 3-646486-0 |
278077176011863+ | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 124093 vs 278077176011863+ |