Part Details for 124044-E by TE Connectivity
Overview of 124044-E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124044-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-124044-ECT-ND
|
DigiKey | SMC F VERT B 26POS SMT 9.00MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1635 In Stock |
|
$1.8711 / $4.5500 | Buy Now |
DISTI #
124044-E
|
Avnet Americas | Conn Socket Strip Receptacle 26 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 124044-E) Min Qty: 280 Package Multiple: 280 Container: Bulk | 1120 Factory Stock |
|
$1.5009 / $1.9826 | Buy Now |
DISTI #
305-124044
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCB 26 F AB VV 6-03 CLHD * H007 137 E00 RoHS: Compliant | 1398 |
|
$1.8100 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 280 Package Multiple: 280 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
ERN124044
|
Heilind Electronics | SMCB 26 F AB VV 6-03 CLHD | Americas - 0 in Stock |
|
$2.1651 / $2.5370 | Buy Now |
|
Onlinecomponents.com | SMCB 26 F AB VV 6-03 CLHD * H007 137 E00 RoHS: Compliant |
390 Partner Stock 1120 Factory Stock |
|
$1.6100 / $2.7900 | Buy Now |
DISTI #
124044E-TEC
|
TME | Connector: PCB to PCB | 390 |
|
Buy Now | |
DISTI #
ERN124044
|
Interstate Connecting Components | SMCB 26 F AB VV 6-03 CLHD | 0 |
|
$2.1651 / $2.5370 | Buy Now |
DISTI #
124044-E
|
Avnet Abacus | Conn Socket Strip Receptacle 26 POS 1.27mm Solder ST SMD T/R (Alt: 124044-E) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
124044-E
|
Avnet Asia | Conn Socket Strip Receptacle 26 POS 1.27mm Solder ST SMD T/R (Alt: 124044-E) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 5 Weeks, 0 Days | 0 |
|
$1.7409 / $1.9616 | Buy Now |
Part Details for 124044-E
124044-E CAD Models
124044-E Part Data Attributes
|
124044-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
124044-E
TE Connectivity
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL | |
Board Mounting Option | PEG | |
Body Breadth | 0.283 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.845 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | DIN; IEC | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |
Alternate Parts for 124044-E
This table gives cross-reference parts and alternative options found for 124044-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 124044-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
054598 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ERNI | 124044-E vs 054598 |
15220265601333 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 124044-E vs 15220265601333 |
104942 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ERNI | 124044-E vs 104942 |
15220262601333 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 124044-E vs 15220262601333 |
15220266601000 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 124044-E vs 15220266601000 |
404-53026-51 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ept Connectors | 124044-E vs 404-53026-51 |
15220262601000 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 124044-E vs 15220262601000 |
154718 | Board Stacking Connector, | ERNI | 124044-E vs 154718 |
15220265601000 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 124044-E vs 15220265601000 |