There are no models available for this part yet.
Overview of 122SM160-T2 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 122SM160-T2 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
122SM160-T2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC RoHS: Compliant |
231 In Stock |
|
$22.1300 / $63.4300 | Buy Now | ||
DISTI #
67505823
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 5A 250VAC 30VDC 1.95N Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 231 |
|
$37.9946 / $79.5859 | Buy Now | |
Master Electronics | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC RoHS: Compliant |
231 In Stock |
|
$22.1300 / $63.4300 | Buy Now |
CAD Models for 122SM160-T2 by Honeywell Sensing and Control
Part Data Attributes for 122SM160-T2 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|