Part Details for 8223LBM2240LKN7810 by Fenghua (HK) Electronics Ltd
Overview of 8223LBM2240LKN7810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8223LBM2240LKN7810
8223LBM2240LKN7810 CAD Models
8223LBM2240LKN7810 Part Data Attributes
|
8223LBM2240LKN7810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8223LBM2240LKN7810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8223LBM2240LKN7810
This table gives cross-reference parts and alternative options found for 8223LBM2240LKN7810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8223LBM2240LKN7810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH010M22K0BP3-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 8223LBM2240LKN7810 vs LH010M22K0BP3-2240 |
B41231A3229M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8223LBM2240LKN7810 vs B41231A3229M060 |
LH010M22K0BPF-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 8223LBM2240LKN7810 vs LH010M22K0BPF-2240 |
1223LBM2240LKN2850 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LBM2240LKN7810 vs 1223LBM2240LKN2850 |
B41231A3229M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8223LBM2240LKN7810 vs B41231A3229M000 |
2223LBM2240LKN3810 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LBM2240LKN7810 vs 2223LBM2240LKN3810 |
10USC22000MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8223LBM2240LKN7810 vs 10USC22000MEFCSN22X40 |
2223LBM2240LKN4850 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LBM2240LKN7810 vs 2223LBM2240LKN4850 |
10USC22000MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8223LBM2240LKN7810 vs 10USC22000MSN22X40 |
LH010M22K0BP442240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 8223LBM2240LKN7810 vs LH010M22K0BP442240 |