Part Details for 1220MCM1020RGN511M by Fenghua (HK) Electronics Ltd
Overview of 1220MCM1020RGN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220MCM1020RGN511M
1220MCM1020RGN511M CAD Models
1220MCM1020RGN511M Part Data Attributes
|
1220MCM1020RGN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220MCM1020RGN511M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220MCM1020RGN511M
This table gives cross-reference parts and alternative options found for 1220MCM1020RGN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220MCM1020RGN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MCM1020RGN111C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220MCM1020RGN511M vs 8220MCM1020RGN111C |
200YXA22MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 1220MCM1020RGN511M vs 200YXA22MEFCT810X20 |
8220MCM1020RGN711P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220MCM1020RGN511M vs 8220MCM1020RGN711P |
200YXA22MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 1220MCM1020RGN511M vs 200YXA22MEFCKC10X20 |
1220MCM1020RGN5110 | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220MCM1020RGN511M vs 1220MCM1020RGN5110 |
8220MCM1020RGN511B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220MCM1020RGN511M vs 8220MCM1020RGN511B |
8220MCM1020RGN411C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220MCM1020RGN511M vs 8220MCM1020RGN411C |
RJ3-200V220MH5#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 1220MCM1020RGN511M vs RJ3-200V220MH5#-GA0 |
2220MCM1020RGN211C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220MCM1020RGN511M vs 2220MCM1020RGN211C |
1220MCM1020RGN911B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220MCM1020RGN511M vs 1220MCM1020RGN911B |