1220VAMAB25RGN711P
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL

Overview of 1220VAMAB25RGN711P by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1220VAMAB25RGN711P by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1220VAMAB25RGN711P by Fenghua (HK) Electronics Ltd

1220VAMAB25RGN711P
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
430 mA
Want to compare parts?
  1. 1220VAMAB25RGN711P
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1220VAMAB25RGN711P

This table gives cross-reference parts and alternative options found for 1220VAMAB25RGN711P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220VAMAB25RGN711P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVY2G220MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation 1220VAMAB25RGN711P vs UVY2G220MHD1CM
2220VAMAB25RGN511B CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1220VAMAB25RGN711P vs 2220VAMAB25RGN511B
UVY2G220MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation 1220VAMAB25RGN711P vs UVY2G220MHD1CP
8220VAMAB25RG04P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 1220VAMAB25RGN711P vs 8220VAMAB25RG04P
8220VAMAB25RGN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 1220VAMAB25RGN711P vs 8220VAMAB25RGN4P
EKMQ401ELL220MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 1220VAMAB25RGN711P vs EKMQ401ELL220MK25S
8220VAMAB25RG05B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 1220VAMAB25RGN711P vs 8220VAMAB25RG05B
2220VAMAB25RGN411C CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1220VAMAB25RGN711P vs 2220VAMAB25RGN411C
ESL226M400AK1EA Aluminum Electrolytic Capacitor, KEMET Corporation 1220VAMAB25RGN711P vs ESL226M400AK1EA
1220VAMAB25RGN111B CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1220VAMAB25RGN711P vs 1220VAMAB25RGN111B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1220VAMAB25RGN711P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1220VAMAB25RGN711P by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1220VAMAB25RGN711P would you like to use for your alert(s)?
  • Please alert me when 1220VAMAB25RGN711P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1220VAMAB25RGN711P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1220VAMAB25RGN711P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1220VAMAB25RGN711P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1220VAMAB25RGN711P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1220VAMAB25RGN711P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: