Part Details for ESL226M400AK1EA by KEMET Corporation
Overview of ESL226M400AK1EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESL226M400AK1EA
ESL226M400AK1EA CAD Models
ESL226M400AK1EA Part Data Attributes
|
ESL226M400AK1EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESL226M400AK1EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2250 mΩ | |
Leakage Current | 0.186 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 237.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESL226M400AK1EA
This table gives cross-reference parts and alternative options found for ESL226M400AK1EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESL226M400AK1EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220VAMAB25RGN411M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | ESL226M400AK1EA vs 2220VAMAB25RGN411M |
UVY2G220MHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESL226M400AK1EA vs UVY2G220MHD1CT |
2220VAMAB25RGN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | ESL226M400AK1EA vs 2220VAMAB25RGN011C |
EKMG401EBC220MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | ESL226M400AK1EA vs EKMG401EBC220MK25S |
8220VAMAB25RG040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | ESL226M400AK1EA vs 8220VAMAB25RG040 |
NREHW220M400V12.5X25SPYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESL226M400AK1EA vs NREHW220M400V12.5X25SPYF |
1220VAMAB25RGN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | ESL226M400AK1EA vs 1220VAMAB25RGN711M |
NRE-HW220M400V12.5X25TBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ESL226M400AK1EA vs NRE-HW220M400V12.5X25TBYF |
8220VAMAB25RGN411M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | ESL226M400AK1EA vs 8220VAMAB25RGN411M |
2220VAMAB25RGN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | ESL226M400AK1EA vs 2220VAMAB25RGN711M |