Part Details for 1220VAMAB25RGN711C by Fenghua (HK) Electronics Ltd
Overview of 1220VAMAB25RGN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220VAMAB25RGN711C
1220VAMAB25RGN711C CAD Models
1220VAMAB25RGN711C Part Data Attributes
|
1220VAMAB25RGN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220VAMAB25RGN711C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 430 mA |
Alternate Parts for 1220VAMAB25RGN711C
This table gives cross-reference parts and alternative options found for 1220VAMAB25RGN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220VAMAB25RGN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220VAMAB25RGN111B | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 2220VAMAB25RGN111B |
EKMG401EBD220MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 1220VAMAB25RGN711C vs EKMG401EBD220MK25S |
8220VAMAB25RG07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 8220VAMAB25RG07P |
8220VAMAB25RGN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 8220VAMAB25RGN5P |
8220VAMAB25RGN311P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 8220VAMAB25RGN311P |
2220VAMAB25RGN9110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 2220VAMAB25RGN9110 |
2220VAMAB25RGN7110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 2220VAMAB25RGN7110 |
8220VAMAB25RGN411C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 8220VAMAB25RGN411C |
NREHW220M400V12.5X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1220VAMAB25RGN711C vs NREHW220M400V12.5X25F |
1220VAMAB25RGN1110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RGN711C vs 1220VAMAB25RGN1110 |