Part Details for 2220VAMAB25RGN7110 by Fenghua (HK) Electronics Ltd
Overview of 2220VAMAB25RGN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220VAMAB25RGN7110
2220VAMAB25RGN7110 CAD Models
2220VAMAB25RGN7110 Part Data Attributes
|
2220VAMAB25RGN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220VAMAB25RGN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2220VAMAB25RGN7110
This table gives cross-reference parts and alternative options found for 2220VAMAB25RGN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220VAMAB25RGN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220VAMAB25RGN711M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 8220VAMAB25RGN711M |
2220VAMAB25RGN011C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 2220VAMAB25RGN011C |
1220VAMAB25RGN311M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 1220VAMAB25RGN311M |
2220VAMAB25RGN211C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 2220VAMAB25RGN211C |
UVY2G220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 2220VAMAB25RGN7110 vs UVY2G220MHD1CA |
1220VAMAB25RGN211M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 1220VAMAB25RGN211M |
8220VAMAB25RGN7110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 8220VAMAB25RGN7110 |
2220VAMAB25RGN011M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 2220VAMAB25RGN011M |
2220VAMAB25RGN111P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VAMAB25RGN7110 vs 2220VAMAB25RGN111P |
EKMG401ETE220MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 2220VAMAB25RGN7110 vs EKMG401ETE220MK25S |