Part Details for 1220LEMAA05MKN411B by Fenghua (HK) Electronics Ltd
Overview of 1220LEMAA05MKN411B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for 1220LEMAA05MKN411B
1220LEMAA05MKN411B CAD Models
1220LEMAA05MKN411B Part Data Attributes
|
1220LEMAA05MKN411B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LEMAA05MKN411B
Fenghua (HK) Electronics Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 48 mA |
Alternate Parts for 1220LEMAA05MKN411B
This table gives cross-reference parts and alternative options found for 1220LEMAA05MKN411B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LEMAA05MKN411B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMV1V220MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 1220LEMAA05MKN411B vs UMV1V220MFD1CC |
226STF035M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 1220LEMAA05MKN411B vs 226STF035M |
UMV1V220MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 1220LEMAA05MKN411B vs UMV1V220MFD1CA |
EFL-350ELL220MF05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1220LEMAA05MKN411B vs EFL-350ELL220MF05D |
UMV1V220MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 1220LEMAA05MKN411B vs UMV1V220MFD1CP |
S5035M0022BZF-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 1220LEMAA05MKN411B vs S5035M0022BZF-0605 |
UMV1V220MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 1220LEMAA05MKN411B vs UMV1V220MFD1CM |
UMV1V220MFD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 1220LEMAA05MKN411B vs UMV1V220MFD1BA |
S5035M0022A5F-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 1220LEMAA05MKN411B vs S5035M0022A5F-0605 |
UMV1V220MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 1220LEMAA05MKN411B vs UMV1V220MFD1CV |