There are no models available for this part yet.
Overview of S5035M0022BZF-0605 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6060-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for S5035M0022BZF-0605 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S5035M0022BZF-0605
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: S5035M0022BZF-0605) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for S5035M0022BZF-0605 by YAGEO Corporation
Part Data Attributes for S5035M0022BZF-0605 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0077 mA
|
Length
|
5 mm
|
Manufacturer Series
|
S5
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
48 mA
|
Series
|
S5
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for S5035M0022BZF-0605
This table gives cross-reference parts and alternative options found for S5035M0022BZF-0605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5035M0022BZF-0605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LEMAA05MKN411M | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 8220LEMAA05MKN411M |
2220LEMAA05MKN711B | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 2220LEMAA05MKN711B |
2220LEMAA05MKN011J | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 2220LEMAA05MKN011J |
1220LEMAA05MKN211F | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 1220LEMAA05MKN211F |
1220LEMAA05MKN711C | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 1220LEMAA05MKN711C |
8220LEMAA05MKN111D | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 8220LEMAA05MKN111D |
8220LEMAA05MKN011M | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 8220LEMAA05MKN011M |
2220LEMAA05MKN711F | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 2220LEMAA05MKN711F |
2220LEMAA05MKN311F | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 2220LEMAA05MKN311F |
1220LEMAA05MKN511J | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | S5035M0022BZF-0605 vs 1220LEMAA05MKN511J |