1220LDMAA07NPN48FR
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,

Overview of 1220LDMAA07NPN48FR by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1220LDMAA07NPN48FR by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1220LDMAA07NPN48FR by Fenghua (HK) Electronics Ltd

1220LDMAA07NPN48FR
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
50 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 1220LDMAA07NPN48FR
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for 1220LDMAA07NPN48FR

This table gives cross-reference parts and alternative options found for 1220LDMAA07NPN48FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LDMAA07NPN48FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1220LDMAA07NPN185C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 1220LDMAA07NPN185C
8220LDMAA07NPN485M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 8220LDMAA07NPN485M
8220LDMAA07SLN0C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 8220LDMAA07SLN0C
1220LDMAA07LLN08E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 1220LDMAA07LLN08E0
8220LDMAA07SN00C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 8220LDMAA07SN00C
1220LDMAA07LLN4810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 1220LDMAA07LLN4810
1220LDMAA07LLN98FJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 1220LDMAA07LLN98FJ
1220LDMAA07NPN581C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 1220LDMAA07NPN581C
2220LDMAA07LLN585A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 2220LDMAA07LLN585A
1220LDMAA07NPN58ER Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220LDMAA07NPN48FR vs 1220LDMAA07NPN58ER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1220LDMAA07NPN48FR by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1220LDMAA07NPN48FR by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1220LDMAA07NPN48FR would you like to use for your alert(s)?
  • Please alert me when 1220LDMAA07NPN48FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1220LDMAA07NPN48FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1220LDMAA07NPN48FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1220LDMAA07NPN48FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1220LDMAA07NPN48FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1220LDMAA07NPN48FR by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: