Part Details for 1220LDMAA07NPN581C by Fenghua (HK) Electronics Ltd
Overview of 1220LDMAA07NPN581C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LDMAA07NPN581C
1220LDMAA07NPN581C CAD Models
1220LDMAA07NPN581C Part Data Attributes
|
1220LDMAA07NPN581C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LDMAA07NPN581C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220LDMAA07NPN581C
This table gives cross-reference parts and alternative options found for 1220LDMAA07NPN581C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LDMAA07NPN581C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LDMAA07LLN08E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 1220LDMAA07LLN08E0 |
1220LDMAA07NPN185C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 1220LDMAA07NPN185C |
1220LDMAA07LLN98FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 1220LDMAA07LLN98FJ |
1220LDMAA07LLN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 1220LDMAA07LLN4810 |
8220LDMAA07SN00C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 8220LDMAA07SN00C |
8220LDMAA07NPN485M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 8220LDMAA07NPN485M |
2220LDMAA07NPN48EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 2220LDMAA07NPN48EC |
2220LDMAA07NPN38FC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 2220LDMAA07NPN38FC |
8220LDMAA07SNN5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LDMAA07NPN581C vs 8220LDMAA07SNN5D |
LA22M25TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 1220LDMAA07NPN581C vs LA22M25TR6.3X7 |