Part Details for 121MPW822JHVSK7 by Rubycon Corporation
Overview of 121MPW822JHVSK7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 121MPW822JHVSK7
121MPW822JHVSK7 CAD Models
121MPW822JHVSK7 Part Data Attributes
|
121MPW822JHVSK7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
121MPW822JHVSK7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HVS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 121MPW822JHVSK7
This table gives cross-reference parts and alternative options found for 121MPW822JHVSK7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121MPW822JHVSK7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPPS822J3C | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 121MPW822JHVSK7 vs MPPS822J3C |
FMDD-P3C822J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 121MPW822JHVSK7 vs FMDD-P3C822J |
6PH3CRB822JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 121MPW822JHVSK7 vs 6PH3CRB822JAN |
6PH3CRB822JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 121MPW822JHVSK7 vs 6PH3CRB822JCS |
6PH3CRB822JAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 121MPW822JHVSK7 vs 6PH3CRB822JAF |
121MPW822JHVSW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 121MPW822JHVSK7 vs 121MPW822JHVSW7 |
121MPW822JHVSTN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 121MPW822JHVSK7 vs 121MPW822JHVSTN |