6PH3CRB822JAF
Samwha Electronics
Description: CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 6PH3CRB822JAF by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6PH3CRB822JAF by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6PH3CRB822JAF by Samwha Electronics

6PH3CRB822JAF
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6PH3CRB822JAF
    Samwha Electronics
    CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 6PH3CRB822JAF

This table gives cross-reference parts and alternative options found for 6PH3CRB822JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PH3CRB822JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
121MPW822JHVSK7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6PH3CRB822JAF vs 121MPW822JHVSK7
6PH3CRB822JCS CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6PH3CRB822JAF vs 6PH3CRB822JCS
C143C822J6SC000 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Xiamen Faratronic Co Ltd 6PH3CRB822JAF vs C143C822J6SC000
MPPS822J3C Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 6PH3CRB822JAF vs MPPS822J3C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6PH3CRB822JAF by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6PH3CRB822JAF by Samwha Electronics

Select Manufacturer
Which Manufacturer of 6PH3CRB822JAF would you like to use for your alert(s)?
  • Please alert me when 6PH3CRB822JAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6PH3CRB822JAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6PH3CRB822JAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6PH3CRB822JAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6PH3CRB822JAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6PH3CRB822JAF by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: