Part Details for 121MPW102KHVSTN by Rubycon Corporation
Overview of 121MPW102KHVSTN by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 121MPW102KHVSTN
121MPW102KHVSTN CAD Models
121MPW102KHVSTN Part Data Attributes
|
121MPW102KHVSTN
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
121MPW102KHVSTN
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HVS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 121MPW102KHVSTN
This table gives cross-reference parts and alternative options found for 121MPW102KHVSTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121MPW102KHVSTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPPS102K3C | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 121MPW102KHVSTN vs MPPS102K3C |
121MPW102KHVS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 121MPW102KHVSTN vs 121MPW102KHVS |
121MPW102KHVSW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 121MPW102KHVSTN vs 121MPW102KHVSW7 |
6PH3CRB102KAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 121MPW102KHVSTN vs 6PH3CRB102KAN |