121MPW102KHVS
Rubycon Corporation
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 121MPW102KHVS by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 121MPW102KHVS by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 121MPW102KHVS by Rubycon Corporation

121MPW102KHVS
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPW-HVS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 121MPW102KHVS
    Rubycon Corporation
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 121MPW102KHVS

This table gives cross-reference parts and alternative options found for 121MPW102KHVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121MPW102KHVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
121MPW102KHVSS7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 121MPW102KHVS vs 121MPW102KHVSS7
6PH3CRB102KAN CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 121MPW102KHVS vs 6PH3CRB102KAN
6PH3CRB102KAF CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 121MPW102KHVS vs 6PH3CRB102KAF
121MPW102KHVSTN CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 121MPW102KHVS vs 121MPW102KHVSTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 121MPW102KHVS by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 121MPW102KHVS by Rubycon Corporation

  • Please alert me when 121MPW102KHVS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 121MPW102KHVS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 121MPW102KHVS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 121MPW102KHVS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 121MPW102KHVS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 121MPW102KHVS by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: