Part Details for 1210X7R224KT2AT by Kyocera AVX Components
Overview of 1210X7R224KT2AT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210X7R224KT2AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210X7R224KT2AT
|
Avnet Americas | CAP-RESALE - Tape and Reel (Alt: 1210X7R224KT2AT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1461 | Buy Now |
DISTI #
581-1210X7R224KT2AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE RoHS: Compliant | 0 |
|
$0.1640 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1718 | Buy Now |
Part Details for 1210X7R224KT2AT
1210X7R224KT2AT CAD Models
1210X7R224KT2AT Part Data Attributes
|
1210X7R224KT2AT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210X7R224KT2AT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210X7R224KT2AT
This table gives cross-reference parts and alternative options found for 1210X7R224KT2AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R224KT2AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253506E2A224KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1210X7R224KT2AT vs M3253506E2A224KZTB |
1210B224K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Fenghua (HK) Electronics Ltd | 1210X7R224KT2AT vs 1210B224K500C |
GMC32X7R224K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | 1210X7R224KT2AT vs GMC32X7R224K50NT-LF |
CE1210-224-K050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | RCD Components Inc | 1210X7R224KT2AT vs CE1210-224-K050RTS |
M3253506E2A224KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1210X7R224KT2AT vs M3253506E2A224KGMB |
1210X7R224KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | American Technical Ceramics Corp | 1210X7R224KT2AT vs 1210X7R224KE2ST |
CE1210-224-K050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | RCD Components Inc | 1210X7R224KT2AT vs CE1210-224-K050RBS |
MA1210XR224K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 1210X7R224KT2AT vs MA1210XR224K500 |
1210X7R224KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | American Technical Ceramics Corp | 1210X7R224KT2AT vs 1210X7R224KE2AT |
12105C224KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 1210X7R224KT2AT vs 12105C224KER6B2 |