Part Details for 1210YG100ZAT4A by Kyocera AVX Components
Overview of 1210YG100ZAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210YG100ZAT4A
1210YG100ZAT4A CAD Models
1210YG100ZAT4A Part Data Attributes
|
1210YG100ZAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YG100ZAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210YG100ZAT4A
This table gives cross-reference parts and alternative options found for 1210YG100ZAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210YG100ZAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225Y5V1C106ZB | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP | TDK Corporation | 1210YG100ZAT4A vs C3225Y5V1C106ZB |
1210YG100ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210YG100ZAT4A vs 1210YG100ZAT2A |
NMC1210Y5V106Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210YG100ZAT4A vs NMC1210Y5V106Z16TRPF |
ERC1210Y5V106Z16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | 1210YG100ZAT4A vs ERC1210Y5V106Z16B |
C3225Y5V1C106ZT | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP | TDK Corporation | 1210YG100ZAT4A vs C3225Y5V1C106ZT |
GRM32RF51C106ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 1210YG100ZAT4A vs GRM32RF51C106ZA01B |
NMC1210Y5V106Z16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210YG100ZAT4A vs NMC1210Y5V106Z16TRP3KF |
ERC1210Y5V106Z16C | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | 1210YG100ZAT4A vs ERC1210Y5V106Z16C |
EMK325F106ZF-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | TAIYO YUDEN | 1210YG100ZAT4A vs EMK325F106ZF-B |
NMC1210Y5V106Z16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 1210YG100ZAT4A vs NMC1210Y5V106Z16TRPLP |