Part Details for 1210X681M201N by Knowles Capacitors
Overview of 1210X681M201N by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210X681M201N
1210X681M201N CAD Models
1210X681M201N Part Data Attributes
|
1210X681M201N
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210X681M201N
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210X681M201N
This table gives cross-reference parts and alternative options found for 1210X681M201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X681M201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F2000681MBR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210X681M201N vs 1210F2000681MBR |
1210A2000681MBT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210X681M201N vs 1210A2000681MBT |
1210X681M201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210X681M201N vs 1210X681M201PT |
1210H2000681MBR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210X681M201N vs 1210H2000681MBR |
1210X681M201NW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210X681M201N vs 1210X681M201NW |
1210X681M201YT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210X681M201N vs 1210X681M201YT |
1210Y2000681MBR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210X681M201N vs 1210Y2000681MBR |
1210Y2000681MBT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210X681M201N vs 1210Y2000681MBT |
1210J2000681MBR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210X681M201N vs 1210J2000681MBR |