1210X681M201PT
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP

Overview of 1210X681M201PT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210X681M201PT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210X681M201PT by Knowles Capacitors

1210X681M201PT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1210X681M201PT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for 1210X681M201PT

This table gives cross-reference parts and alternative options found for 1210X681M201PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X681M201PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210F2000681MBR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 1210X681M201PT vs 1210F2000681MBR
1210X681M201N Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 1210X681M201PT vs 1210X681M201N
1210H2000681MBR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210X681M201PT vs 1210H2000681MBR
1210Y2000681MBR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 1210X681M201PT vs 1210Y2000681MBR
1210Y2000681MBT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 1210X681M201PT vs 1210Y2000681MBT
1210H2000681MBT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210X681M201PT vs 1210H2000681MBT
1210X681M201NW Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210X681M201PT vs 1210X681M201NW
1210A2000681MBT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210X681M201PT vs 1210A2000681MBT
1210J2000681MBT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 1210X681M201PT vs 1210J2000681MBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210X681M201PT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210X681M201PT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210X681M201PT would you like to use for your alert(s)?
  • Please alert me when 1210X681M201PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210X681M201PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210X681M201PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210X681M201PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210X681M201PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210X681M201PT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: