Part Details for 1210SC431ZAX9A by Kyocera AVX Components
Overview of 1210SC431ZAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210SC431ZAX9A
1210SC431ZAX9A CAD Models
1210SC431ZAX9A Part Data Attributes
|
1210SC431ZAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210SC431ZAX9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.00043uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Series | 1210(1.5KV,X7R)FLEX | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210SC431ZAX9A
This table gives cross-reference parts and alternative options found for 1210SC431ZAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210SC431ZAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B431Z152PT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152PT |
1210B431Z152VWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152VWM |
1210B431Z152PW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152PW |
LD10SC431ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Kyocera AVX Components | 1210SC431ZAX9A vs LD10SC431ZAX1A |
1210B431Z152DT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152DT |
1210B431Z152D | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152D |
1210B431Z152Y | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00043uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152Y |
1210SC431ZAT9A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Kyocera AVX Components | 1210SC431ZAX9A vs 1210SC431ZAT9A |
1210B431Z152STM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152STM |
1210B431Z152PWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 1210, | Knowles Capacitors | 1210SC431ZAX9A vs 1210B431Z152PWM |