1210SC431ZAX9A vs 1210B431Z152DT feature comparison

1210SC431ZAX9A Kyocera AVX Components

Buy Now Datasheet

1210B431Z152DT Knowles Capacitors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00043 µF 0.00043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.65 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.18 mm
Manufacturer Series 1210
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Series 1210(1.5KV,X7R)FLEX
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.54 mm
Base Number Matches 1 2

Compare 1210SC431ZAX9A with alternatives

Compare 1210B431Z152DT with alternatives