Part Details for 1210NP0103JT2AR by American Technical Ceramics Corp
Overview of 1210NP0103JT2AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1210NP0103JT2AR
1210NP0103JT2AR CAD Models
1210NP0103JT2AR Part Data Attributes
|
1210NP0103JT2AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1210NP0103JT2AR
American Technical Ceramics Corp
CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1210(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 1210 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for 1210NP0103JT2AR
This table gives cross-reference parts and alternative options found for 1210NP0103JT2AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210NP0103JT2AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210NPO103JC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | American Technical Ceramics Corp | 1210NP0103JT2AR vs 1210NPO103JC2AR |
500S41N103JV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | Johanson Dielectrics Inc | 1210NP0103JT2AR vs 500S41N103JV6 |
500S41N103JV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | Johanson Dielectrics Inc | 1210NP0103JT2AR vs 500S41N103JV6U |
1210NP0103JW2AR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NP0103JT2AR vs 1210NP0103JW2AR |
1210NP0103JC2AR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NP0103JT2AR vs 1210NP0103JC2AR |
1210NPO103JT2SR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NP0103JT2AR vs 1210NPO103JT2SR |
1210NP0103JC2SR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NP0103JT2AR vs 1210NP0103JC2SR |
1210NPO103JC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | American Technical Ceramics Corp | 1210NP0103JT2AR vs 1210NPO103JC2SR |
DSU1210C103JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | Dubilier | 1210NP0103JT2AR vs DSU1210C103JN |
1210NPO103JW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | American Technical Ceramics Corp | 1210NP0103JT2AR vs 1210NPO103JW2SR |