There are no models available for this part yet.
Overview of 1210NPO103JC2SR by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for 1210NPO103JC2SR by American Technical Ceramics Corp
Part Data Attributes for 1210NPO103JC2SR by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Manufacturer Series
|
1210(50V,NP0)
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
NP0
|
Size Code
|
1210
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Width
|
2.5 mm
|
Alternate Parts for 1210NPO103JC2SR
This table gives cross-reference parts and alternative options found for 1210NPO103JC2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210NPO103JC2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210NPO103JC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | American Technical Ceramics Corp | 1210NPO103JC2SR vs 1210NPO103JC2AR |
500S41N103JV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | Johanson Dielectrics Inc | 1210NPO103JC2SR vs 500S41N103JV6 |
500S41N103JV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | Johanson Dielectrics Inc | 1210NPO103JC2SR vs 500S41N103JV6U |
1210NP0103JW2AR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NPO103JC2SR vs 1210NP0103JW2AR |
1210NP0103JC2AR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NPO103JC2SR vs 1210NP0103JC2AR |
1210NPO103JT2SR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NPO103JC2SR vs 1210NPO103JT2SR |
1210NP0103JC2SR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NPO103JC2SR vs 1210NP0103JC2SR |
DSU1210C103JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | Dubilier | 1210NPO103JC2SR vs DSU1210C103JN |
1210NPO103JW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1210, | American Technical Ceramics Corp | 1210NPO103JC2SR vs 1210NPO103JW2SR |
1210NP0103JW2SR | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NPO103JC2SR vs 1210NP0103JW2SR |