Part Details for 1210N201M202PHT by Knowles Capacitors
Overview of 1210N201M202PHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210N201M202PHT
1210N201M202PHT CAD Models
1210N201M202PHT Part Data Attributes
|
1210N201M202PHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210N201M202PHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210N201M202PHT
This table gives cross-reference parts and alternative options found for 1210N201M202PHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N201M202PHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N201M202PT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202PHT vs 1210N201M202PT |
1210N201M202VHW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202PHT vs 1210N201M202VHW |
1210N201M202VWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202PHT vs 1210N201M202VWM |
1210GA201MAT3A | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Kyocera AVX Components | 1210N201M202PHT vs 1210GA201MAT3A |
1210N201M202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202PHT vs 1210N201M202N |
1210N201M202NH | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202PHT vs 1210N201M202NH |
1210N201M202SM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202PHT vs 1210N201M202SM |
C1210C201MGGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | KEMET Corporation | 1210N201M202PHT vs C1210C201MGGAC7800 |
1210N201M202Y | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202PHT vs 1210N201M202Y |
C1210C201MGGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210N201M202PHT vs C1210C201MGGACAUTO7210 |