Part Details for 1210N201M202VWM by Knowles Capacitors
Overview of 1210N201M202VWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210N201M202VWM
1210N201M202VWM CAD Models
1210N201M202VWM Part Data Attributes
|
1210N201M202VWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210N201M202VWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210N201M202VWM
This table gives cross-reference parts and alternative options found for 1210N201M202VWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N201M202VWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GA201MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Kyocera AVX Components | 1210N201M202VWM vs 1210GA201MAX9A |
1210N201M202PHWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202VWM vs 1210N201M202PHWM |
C1210C201MGGACTM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | KEMET Corporation | 1210N201M202VWM vs C1210C201MGGACTM |
1210N201M202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202VWM vs 1210N201M202N |
1210N201M202SHW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202VWM vs 1210N201M202SHW |
C1210C201MGGAL3325 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | KEMET Corporation | 1210N201M202VWM vs C1210C201MGGAL3325 |
1210GA201MAT9A | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Kyocera AVX Components | 1210N201M202VWM vs 1210GA201MAT9A |
1210N201M202YHWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202VWM vs 1210N201M202YHWM |
C1210X201MGGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1210N201M202VWM vs C1210X201MGGALAUTO |
1210N201M202YTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1210, | Knowles Capacitors | 1210N201M202VWM vs 1210N201M202YTM |