Part Details for 1210M301J101BT by Knowles Capacitors
Overview of 1210M301J101BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210M301J101BT
1210M301J101BT CAD Models
1210M301J101BT Part Data Attributes
|
1210M301J101BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210M301J101BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210M301J101BT
This table gives cross-reference parts and alternative options found for 1210M301J101BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210M301J101BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G301J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210M301J101BT vs GRM42-2C0G301J100AB |
101S41N301JSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | 1210M301J101BT vs 101S41N301JSE |
C1210CG301J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210M301J101BT vs C1210CG301J101PT |
ERB32Q5C2A301JA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | 1210M301J101BT vs ERB32Q5C2A301JA01B |
ERB32Q5C2A301JA01K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | 1210M301J101BT vs ERB32Q5C2A301JA01K |
C1210CG301J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210M301J101BT vs C1210CG301J101CT |
GRM42-2C0G301J100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210M301J101BT vs GRM42-2C0G301J100BD |
1210M301J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210M301J101BT vs 1210M301J101ET |
GRM42-2C0G301J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210M301J101BT vs GRM42-2C0G301J100BB |
GRM42-2C0G301J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210M301J101BT vs GRM42-2C0G301J100AD |