Datasheets
ERB32Q5C2A301JA01K by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP

Part Details for ERB32Q5C2A301JA01K by Murata Manufacturing Co Ltd

Overview of ERB32Q5C2A301JA01K by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for ERB32Q5C2A301JA01K

ERB32Q5C2A301JA01K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERB32Q5C2A301JA01K Part Data Attributes

ERB32Q5C2A301JA01K Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
ERB32Q5C2A301JA01K Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 1210
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for ERB32Q5C2A301JA01K

This table gives cross-reference parts and alternative options found for ERB32Q5C2A301JA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERB32Q5C2A301JA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NMC1210NPO301J100TRPF NIC Components Corp Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT ERB32Q5C2A301JA01K vs NMC1210NPO301J100TRPF
1210M301J101BT Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP ERB32Q5C2A301JA01K vs 1210M301J101BT
NMC1210NPO301J100TRP3KF NIC Components Corp Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT ERB32Q5C2A301JA01K vs NMC1210NPO301J100TRP3KF
C1210CG301J101PB Passive Plus Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT ERB32Q5C2A301JA01K vs C1210CG301J101PB
GRM42-2C0G301J100BD Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP ERB32Q5C2A301JA01K vs GRM42-2C0G301J100BD
1210M301J101ET Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP ERB32Q5C2A301JA01K vs 1210M301J101ET
GRM42-2C0G301J100AD Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP ERB32Q5C2A301JA01K vs GRM42-2C0G301J100AD
101S41N301JSE Temex Ceramics Check for Price CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT ERB32Q5C2A301JA01K vs 101S41N301JSE
C1210CG301J101CB Passive Plus Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1210, CHIP ERB32Q5C2A301JA01K vs C1210CG301J101CB
GRM42-2C0G301J100BJ Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0003uF, SURFACE MOUNT, 1210, CHIP ERB32Q5C2A301JA01K vs GRM42-2C0G301J100BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERB32Q5C2A301JA01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERB32Q5C2A301JA01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of ERB32Q5C2A301JA01K would you like to use for your alert(s)?
  • Please alert me when ERB32Q5C2A301JA01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERB32Q5C2A301JA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERB32Q5C2A301JA01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERB32Q5C2A301JA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERB32Q5C2A301JA01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERB32Q5C2A301JA01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: