Part Details for 1210GC102K4T2A by Kyocera AVX Components
Overview of 1210GC102K4T2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GC102K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1210 2KV 1000pF X7R 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 16000Reel |
|
$0.0850 / $0.0916 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1210 Capacitance1nF Tolerance10% Voltage Rating2KV Temperature CoefficientMaterialX7R | 170325 |
|
$0.1052 / $0.3953 | Buy Now |
|
CHIPMALL.COM LIMITED | 2kV 1nF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1960 |
|
$0.0888 / $0.1290 | Buy Now |
|
LCSC | 2kV 1nF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1960 |
|
$0.0925 / $0.1344 | Buy Now |
Part Details for 1210GC102K4T2A
1210GC102K4T2A CAD Models
1210GC102K4T2A Part Data Attributes
|
1210GC102K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC102K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210GC102K4T2A
This table gives cross-reference parts and alternative options found for 1210GC102K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GC102K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202S41W102KP6U | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Johanson Dielectrics Inc | 1210GC102K4T2A vs 202S41W102KP6U |
1210GC102KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102K4T2A vs 1210GC102KAT4A |
CHV1210F2K0102KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Cal-Chip Electronics | 1210GC102K4T2A vs CHV1210F2K0102KXT-LF |
1210GC102K4T3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102K4T2A vs 1210GC102K4T3A |
1210GC102KA14A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102K4T2A vs 1210GC102KA14A |
1210GC102KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC102K4T2A vs 1210GC102KA11A |
1210GC102K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102K4T2A vs 1210GC102K4T4A |
1210GC102K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102K4T2A vs 1210GC102K4Z2A |
202S41W102KP4U | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Johanson Dielectrics Inc | 1210GC102K4T2A vs 202S41W102KP4U |
KGF32HR73D102KU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102K4T2A vs KGF32HR73D102KU |