-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8777
|
Newark | Mlc Hi Voltage Mfg/T&r Rohs Compliant: Yes |Kyocera Avx 1210GC102KAT4A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2230 | Buy Now |
DISTI #
1210GC102KAT4A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 1210GC102KAT4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32HR73D102KL
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM32HR73D102KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32HR73D102KL
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM32HR73D102KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1210GC102KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32HR73D102KL NEW GLOBAL PN 2KV 1000pF A 581-KGM32HR73D102KL RoHS: Compliant | 0 |
|
$0.1830 / $0.1880 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210GC102KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC102KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 1210GC102KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GC102KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GC102KA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102KA13A |
1210GC102K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102K4Z2A |
202S41W102KP6E | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210 | Johanson Dielectrics Inc | 1210GC102KAT4A vs 202S41W102KP6E |
1210GC102KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102KAZ4A |
1210GC102K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102K4T1A |
1210GC102K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102K4T4A |
202S41W102KP4U | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Johanson Dielectrics Inc | 1210GC102KAT4A vs 202S41W102KP4U |
1210GC102KAT1A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 2000V, ±10%, X7R, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102KAT1A |
1210GC102KA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102KA12A |
1210GC102K4T3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC102KAT4A vs 1210GC102K4T3A |