Part Details for 1210F05001P2DCBA51 by Knowles Capacitors
Overview of 1210F05001P2DCBA51 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210F05001P2DCBA51
1210F05001P2DCBA51 CAD Models
1210F05001P2DCBA51 Part Data Attributes
|
1210F05001P2DCBA51
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210F05001P2DCBA51
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 41.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210F05001P2DCBA51
This table gives cross-reference parts and alternative options found for 1210F05001P2DCBA51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210F05001P2DCBA51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G1R2D050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210F05001P2DCBA51 vs GRM42-2C0G1R2D050BB |
GRM42-2C0G1R2D050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210F05001P2DCBA51 vs GRM42-2C0G1R2D050AB |
GRM42-2C0G1R2D050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210F05001P2DCBA51 vs GRM42-2C0G1R2D050BD |
GRM42-2C0G1R2D050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210F05001P2DCBA51 vs GRM42-2C0G1R2D050BJ |
1210J05001P2DCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F05001P2DCBA51 vs 1210J05001P2DCTA51 |
C1210CG1R2D50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210F05001P2DCBA51 vs C1210CG1R2D50PT |
C1210C1R2D5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210F05001P2DCBA51 vs C1210C1R2D5GACTU |
GRM42-2C0G1R2D050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210F05001P2DCBA51 vs GRM42-2C0G1R2D050AD |
C1210CG1R2D50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210F05001P2DCBA51 vs C1210CG1R2D50PB |
C1210C1R2D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210F05001P2DCBA51 vs C1210C1R2D5GAC |