Part Details for GRM42-2C0G1R2D050BD by Murata Manufacturing Co Ltd
Overview of GRM42-2C0G1R2D050BD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2C0G1R2D050BD
GRM42-2C0G1R2D050BD CAD Models
GRM42-2C0G1R2D050BD Part Data Attributes
|
GRM42-2C0G1R2D050BD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2C0G1R2D050BD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2C0G1R2D050BD
This table gives cross-reference parts and alternative options found for GRM42-2C0G1R2D050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2C0G1R2D050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J05001P2DCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2C0G1R2D050BD vs 1210J05001P2DCTA51 |
GRM42-2C0G1R2D050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G1R2D050BD vs GRM42-2C0G1R2D050BJ |
C1210CG1R2D50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-2C0G1R2D050BD vs C1210CG1R2D50PT |
1210J05001P2DCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2C0G1R2D050BD vs 1210J05001P2DCBA51 |
C1210CG1R2D50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP | Passive Plus Inc | GRM42-2C0G1R2D050BD vs C1210CG1R2D50CB |
GRM42-2C0G1R2D050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G1R2D050BD vs GRM42-2C0G1R2D050BB |
1210N1R2D500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2C0G1R2D050BD vs 1210N1R2D500NT |
C1210C1R2D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2C0G1R2D050BD vs C1210C1R2D5GAC |
1210F05001P2DCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2C0G1R2D050BD vs 1210F05001P2DCTA51 |
GRM42-2C0G1R2D050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2C0G1R2D050BD vs GRM42-2C0G1R2D050AD |