Part Details for 1210B303J101SHT by Knowles Capacitors
Overview of 1210B303J101SHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B303J101SHT
1210B303J101SHT CAD Models
1210B303J101SHT Part Data Attributes
|
1210B303J101SHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B303J101SHT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.03 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B303J101SHT
This table gives cross-reference parts and alternative options found for 1210B303J101SHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B303J101SHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B303J101NHTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101NHTM |
1210B303J101PTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.03uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101PTM |
1210B303J101PHT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101PHT |
1210B303J101DH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101DH |
1210B303J101SM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101SM |
1210B303J101VM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101VM |
1210B303J101VHT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101VHT |
1210B303J101VH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101VH |
1210B303J101VW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101VW |
1210B303J101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.03uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B303J101SHT vs 1210B303J101NT |