Part Details for 1210B303J101VHT by Knowles Capacitors
Overview of 1210B303J101VHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B303J101VHT
1210B303J101VHT CAD Models
1210B303J101VHT Part Data Attributes
|
1210B303J101VHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B303J101VHT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.03 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B303J101VHT
This table gives cross-reference parts and alternative options found for 1210B303J101VHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B303J101VHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B303J101DH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101DH |
1210B303J101CHT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101CHT |
1210B303J101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101SW |
AN13ZE303JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Kyocera AVX Components | 1210B303J101VHT vs AN13ZE303JT3 |
1210B303J101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.03uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101NT |
1210B303J101NTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101NTM |
1210B303J101DHT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101DHT |
1210B303J101VHW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101VHW |
1210B303J101DHWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101DHWM |
1210B303J101VHTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1210, | Knowles Capacitors | 1210B303J101VHT vs 1210B303J101VHTM |